Part Details for 16_QMA-W50-2-10/133_NH by HUBER+SUHNER
Overview of 16_QMA-W50-2-10/133_NH by HUBER+SUHNER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for 16_QMA-W50-2-10/133_NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-16QMAW50210133NH
|
Mouser Electronics | RF Connectors / Coaxial Connectors QMA right angle cable plug(m) | 0 |
|
$10.7100 / $12.5500 | Order Now |
Part Details for 16_QMA-W50-2-10/133_NH
16_QMA-W50-2-10/133_NH CAD Models
16_QMA-W50-2-10/133_NH Part Data Attributes:
|
16_QMA-W50-2-10/133_NH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
16_QMA-W50-2-10/133_NH
HUBER+SUHNER
RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Breadth | 0.33 inch | |
Body Depth | 0.699 inch | |
Body Length | 0.328 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-316/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | CRIMP SOLDER | |
Total Number of Contacts | 1 |