Part Details for 16_SMA-50-2-111/133_NE by HUBER+SUHNER
Overview of 16_SMA-50-2-111/133_NE by HUBER+SUHNER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16_SMA-50-2-111/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-16SMA502111133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA right angle cable plug(m) RoHS: Compliant | 0 |
|
$12.0500 / $18.0700 | Order Now |
Part Details for 16_SMA-50-2-111/133_NE
16_SMA-50-2-111/133_NE CAD Models
16_SMA-50-2-111/133_NE Part Data Attributes:
|
16_SMA-50-2-111/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
16_SMA-50-2-111/133_NE
HUBER+SUHNER
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | APPLICABLE CABLES: RG 174/U, RG 316/U, VSWR MAX AT 5 GHZ | |
Body Breadth | 0.274 inch | |
Body Depth | 0.65 inch | |
Body Length | 0.249 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-316/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Terminal Length | 0.276 inch | |
Termination Type | CRIMP SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.11 |