Part Details for 16_SMA-50-2-55/199_NE by HUBER+SUHNER
Overview of 16_SMA-50-2-55/199_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16_SMA-50-2-55/199_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-16_SMA-50-2-55/199_NE-ND
|
DigiKey | 16_SMA-50-2-55/199_NE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
10 In Stock |
|
$15.3136 / $21.3000 | Buy Now |
DISTI #
455-16SMA50255199NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA right angle cable plug(m) RoHS: Compliant | 0 |
|
$15.3100 / $21.3000 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - SMA - 50 Ohm - Right angle cable plug (male) RoHS: Compliant | 0 |
|
$10.7500 / $17.8500 | Buy Now |
Part Details for 16_SMA-50-2-55/199_NE
16_SMA-50-2-55/199_NE CAD Models
16_SMA-50-2-55/199_NE Part Data Attributes
|
16_SMA-50-2-55/199_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
16_SMA-50-2-55/199_NE
HUBER+SUHNER
RF SMA Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |