Part Details for 16_SMB-50-2-110/111_NE by HUBER+SUHNER
Overview of 16_SMB-50-2-110/111_NE by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 16_SMB-50-2-110/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2246
|
Newark | Rf Coax Conn, Smb, R/A Plug, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 16_SMB-50-2-110/111_NE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8600 / $28.7400 | Buy Now |
DISTI #
3628-16_SMB-50-2-110/111_NE-ND
|
DigiKey | 16_SMB-50-2-110/111_NE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
10 In Stock |
|
$18.2017 / $25.3200 | Buy Now |
DISTI #
455-16SMB502110111NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB right angle cable plug(m) | 0 |
|
$18.7400 / $25.1800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$12.7600 / $21.2100 | Buy Now | |
DISTI #
4132467
|
Farnell | RF COAX CONN, SMB, R/A PLUG, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$24.3272 / $37.2301 | Buy Now |
Part Details for 16_SMB-50-2-110/111_NE
16_SMB-50-2-110/111_NE CAD Models
16_SMB-50-2-110/111_NE Part Data Attributes
|
16_SMB-50-2-110/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
16_SMB-50-2-110/111_NE
HUBER+SUHNER
RF SMB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | APPLICABLE CABLES: RG 316/U; RG 188A/U; RG 174/U | |
Body/Shell Style | PLUG | |
Cable Types | RG-174/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |