Part Details for 16_TNC-50-2-119/133_NE by HUBER+SUHNER
Overview of 16_TNC-50-2-119/133_NE by HUBER+SUHNER
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058TNCMFRP-010 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-010 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058TNCMFRP-003 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-003 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 3 ft | |
CO-058TNCMFRP-015 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-015 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 15 ft |
Price & Stock for 16_TNC-50-2-119/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-16_TNC-50-2-119/133_NE-ND
|
DigiKey | 16_TNC-50-2-119/133_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.1723 / $39.8300 | Buy Now |
DISTI #
455-16TNC502119133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC right angle cable plug(m) RoHS: Compliant | 15 |
|
$22.8700 / $31.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.1100 / $29.4500 | Buy Now |
|
Quest Components | RF TNC CONNECTOR, MALE, CABLE MOUNT, CRIMP SOLDER TERMINAL, PLUG | 804 |
|
$12.6000 / $15.6000 | Buy Now |
|
Quest Components | RF TNC CONNECTOR, MALE, CABLE MOUNT, CRIMP SOLDER TERMINAL, PLUG (Also Known As: 16TNC-50-2-119/133NE) | 804 |
|
$12.6000 / $15.6000 | Buy Now |
Part Details for 16_TNC-50-2-119/133_NE
16_TNC-50-2-119/133_NE CAD Models
16_TNC-50-2-119/133_NE Part Data Attributes
|
16_TNC-50-2-119/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
16_TNC-50-2-119/133_NE
HUBER+SUHNER
RF TNC Connector, Male, Cable Mount, Crimp Solder Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARDS: IEC 60169-17; MIL-STD-348A/313, APPLICABLE CABLE: RG 316/U, VSWR MAX AT: 5 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER | |
VSWR | 1.25 |