Part Details for 16_TNC-50-4-22/133_NE by HUBER+SUHNER
Overview of 16_TNC-50-4-22/133_NE by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058TNCMFRP-010 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-010 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058TNCMFRP-003 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-003 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 3 ft | |
CO-058TNCMFRP-015 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-015 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 15 ft |
Price & Stock for 16_TNC-50-4-22/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2250
|
Newark | Rf Coax Conn, Tnc, R/A Plug, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 16_TNC-50-4-22/133_NE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1200 / $39.3500 | Buy Now |
DISTI #
3628-16_TNC-50-4-22/133_NE-ND
|
DigiKey | 16_TNC-50-4-22/133_NE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$24.2938 / $43.5600 | Buy Now |
DISTI #
455-16TNC50422/133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors 16_TNC-50-4-22/133_NE | 41 |
|
$25.8600 / $33.1000 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - TNC - 50 Ohm - Right angle cable plug (male) RoHS: Compliant | 0 |
|
$16.8700 / $32.9000 | Buy Now |
Part Details for 16_TNC-50-4-22/133_NE
16_TNC-50-4-22/133_NE CAD Models
16_TNC-50-4-22/133_NE Part Data Attributes
|
16_TNC-50-4-22/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
16_TNC-50-4-22/133_NE
HUBER+SUHNER
RF TNC Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Connector Type | RF TNC CONNECTOR |