Part Details for 16A33-UB by Leviton Manufacturing Co
Overview of 16A33-UB by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16A33-UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72044427
|
RS | Adapter Cable, 1 Pole, 400A, 600V, Male-Female-Female-Female, Soft 3Fer, Blue | Leviton 16A33-UB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$199.0400 | Buy Now |
|
Onlinecomponents.com | Soft 3-Fer Adapter, 24 Cable, Male-Female-Female-Female | 0 |
|
$195.7000 / $210.1900 | Buy Now |