Part Details for 16C10X38AM by Altech Corporation
Overview of 16C10X38AM by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 16C10X38AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK2100
|
Newark | Fuse, cylinder [10] |Altech 16C10X38AM RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $3.7100 | Buy Now |
DISTI #
16C10X38AM-ND
|
DigiKey | FUSE CARTRIDGE 16A 500VAC 5AG Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3620 | Buy Now |
DISTI #
845-16C10X38AM
|
Mouser Electronics | Cartridge Fuses Fuse, Cylinder 10x38mm, 16A RoHS: Compliant | 0 |
|
$3.1400 / $4.2700 | Order Now |
DISTI #
71225078
|
RS | Fuse, Cylinder, 10x38mm, 16A, 500V, aM | Altech Corp 16C10X38AM RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8300 / $3.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks | 0 |
|
$1.8400 | Buy Now |
|
Onlinecomponents.com | Fuse Midget Fast Acting 16A 500V Holder Cartridge 10 X 38mm RoHS: Compliant | 0 |
|
$1.8300 / $2.7800 | Buy Now |
|
Powell Electronics | Fuse,Cylinder [10] Min Qty: 10 | 7 |
|
$2.3500 | Buy Now |
DISTI #
10112133
|
TestEquity LLC | Altech 16C10X38AM Fuse, Cylinder [10] 10x38mm, 16A, 500V, aM | 0 |
|
$2.7100 | Buy Now |
Part Details for 16C10X38AM
16C10X38AM CAD Models
16C10X38AM Part Data Attributes
|
16C10X38AM
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
16C10X38AM
Altech Corporation
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Altech | |
Blow Characteristic | FAST | |
Body Height | 38 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | CE; IEC | |
Surface Mount | NO | |
Terminal Shape | END CAP |