There are no models available for this part yet.
Overview of 16CTQ100S by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 16CTQ100S by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 84 |
|
RFQ | ||||
Quest Components | Rectifier Diode, Common Cathode, Schottky, 100 Volt, TO-236AB | 67 |
|
$8.9096 / $14.4480 | Buy Now |
CAD Models for 16CTQ100S by Vishay Intertechnologies
Part Data Attributes for 16CTQ100S by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Part Package Code
|
SFM
|
Package Description
|
PLASTIC, TO-220, D2PAK-3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE, HIGH RELIABILITY
|
Application
|
HIGH POWER
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.88 V
|
JESD-30 Code
|
R-PSSO-G2
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
850 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Alternate Parts for 16CTQ100S
This table gives cross-reference parts and alternative options found for 16CTQ100S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16CTQ100S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16CTQ100STRR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, PLASTIC, SMD-220, D2PKA-3 | International Rectifier | 16CTQ100S vs 16CTQ100STRR |
16CTQ100S-T4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, Silicon, PLASTIC, D2PAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | 16CTQ100S vs 16CTQ100S-T4 |
VS-16CTQ100STRLPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | Vishay Intertechnologies | 16CTQ100S vs VS-16CTQ100STRLPBF |
16CTQ100S-T4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | 16CTQ100S vs 16CTQ100S-T4 |
VS-16CTQ100S-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 16CTQ100S vs VS-16CTQ100S-M3 |
16CTQ100STRL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, PLASTIC, SMD-220, D2PKA-3 | International Rectifier | 16CTQ100S vs 16CTQ100STRL |
16CTQ100S-GT4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | 16CTQ100S vs 16CTQ100S-GT4 |
16CTQ100S-GT4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, Silicon, PLASTIC, D2PAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | 16CTQ100S vs 16CTQ100S-GT4 |
16CTQ100SPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, SMD-220, D2PKA-3 | International Rectifier | 16CTQ100S vs 16CTQ100SPBF |
16CTQ100S | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, Silicon, D2PAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | 16CTQ100S vs 16CTQ100S |
Related Parts for 16CTQ100S
-
16CTQ100SPBFRectifier Diodes
-
DL4744AZener Diodes
-
T495C107M006ATE150Fixed Capacitors
-
1.5KE68ATransient Suppressors
-
IRFP4468PBFPower Field-Effect Transistors
-
ADUC845BSZ62-3Microcontrollers
-
CR2010-FX-3000ELFFixed Resistors
-
LM5026MTSwitching Regulator or Controllers
-
MMBT2222ALT1GSmall Signal Bipolar Transistors