There are no models available for this part yet.
Overview of 16CTQ200 by SMC Diode Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 16CTQ200 by SMC Diode Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16CTQ200SMC-ND
|
DigiKey | DIODE ARR SCHOTT 200V 8A TO220AB Min Qty: 8000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5345 | Buy Now | |
DISTI #
16CTQ200-SMC
|
TME | Diode: Schottky rectifying, THT, 200V, 16A, TO220AB, Ufmax: 840mV Min Qty: 1 | 0 |
|
$0.5800 / $1.0400 | RFQ |