Part Details for 16CTT100 by Vishay Intertechnologies
Overview of 16CTT100 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16CTT100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-16CTT100-ND
|
DigiKey | DIODE ARR SCHOTT 100V 8A TO220AB Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
300 In Stock |
|
$1.1300 | Buy Now |
|
Bristol Electronics | 450 |
|
RFQ | ||
|
Quest Components | 360 |
|
$1.2626 / $2.7300 | Buy Now |
Part Details for 16CTT100
16CTT100 CAD Models
16CTT100 Part Data Attributes
|
16CTT100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
16CTT100
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 850 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 16CTT100
This table gives cross-reference parts and alternative options found for 16CTT100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16CTT100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16CTQ100PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | International Rectifier | 16CTT100 vs 16CTQ100PBF |
VS-16CTQ100HN3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, | Vishay Intertechnologies | 16CTT100 vs VS-16CTQ100HN3 |
16CTQ100 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | International Rectifier | 16CTT100 vs 16CTQ100 |
16CTQ100 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Vishay Intertechnologies | 16CTT100 vs 16CTQ100 |
16CTQ100 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220AB, 3 PIN | Vishay Semiconductors | 16CTT100 vs 16CTQ100 |
16CTQ100 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Sensitron Semiconductors | 16CTT100 vs 16CTQ100 |
16CTQ100PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220AB, 3 PIN | Vishay Semiconductors | 16CTT100 vs 16CTQ100PBF |