Part Details for 16CW004040 by Essentra Components
Overview of 16CW004040 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16CW004040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC10467-ND
|
DigiKey | CUPPED WASHER, #4 SCREW, .115 ID Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4415 In Stock |
|
$0.0512 / $0.1100 | Buy Now |
DISTI #
144-16CW004040
|
Mouser Electronics | Washers Cupped Washer, #4 Screw, .115 ID, .245 CBore ID RoHS: Compliant | 941 |
|
$0.0490 / $0.1000 | Buy Now |
|
Future Electronics | 0.157 (3.99mm) Thick Nylon, #4 Shoulder Washer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.0359 / $0.0410 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0310 / $0.0525 | Buy Now |
Part Details for 16CW004040
16CW004040 CAD Models
16CW004040 Part Data Attributes
|
16CW004040
Essentra Components
Buy Now
|
Compare Parts:
16CW004040
Essentra Components
|
Samacsys Manufacturer | Essentra Components |