Part Details for 16CW006040 by Essentra Components
Overview of 16CW006040 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16CW006040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC10478-ND
|
DigiKey | CUPPED WASHER, #6 SCREW, .140 ID Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1415 In Stock |
|
$0.0556 / $0.1400 | Buy Now |
DISTI #
144-16CW006040
|
Mouser Electronics | Washers Cupped Washer, #6 Screw, .140 ID, .300 CBore ID RoHS: Compliant | 3840 |
|
$0.0510 / $0.1400 | Buy Now |
|
Future Electronics | Cupped Washer- #6 Screw- .140 ID- .300 CBore Natural Nylon RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 1000Bag |
|
$0.0324 / $0.0373 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10000 In Stock |
|
$0.0312 / $0.0515 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10000 In Stock |
|
$0.0312 / $0.0515 | Buy Now |
Part Details for 16CW006040
16CW006040 CAD Models
16CW006040 Part Data Attributes
|
16CW006040
Essentra Components
Buy Now
|
Compare Parts:
16CW006040
Essentra Components
|
Samacsys Manufacturer | Essentra Components |