Part Details for 16D16 by Eaton Corporation
Overview of 16D16 by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 16D16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16D16
|
Avnet Americas | Fuse Neozed 16A 500V Fast 2-Pin Pin Holder - Bulk (Alt: 16D16) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$24.7808 / $27.4912 | Buy Now |
DISTI #
504-16D16
|
Mouser Electronics | Specialty Fuses 16A Grey RoHS: Not Compliant | 10 |
|
$26.5300 / $36.2600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$26.4000 | Buy Now |
|
Quest Components | 3 |
|
$28.6000 | Buy Now | |
DISTI #
16D16
|
Avnet Americas | Fuse Neozed 16A 500V Fast 2-Pin Pin Holder - Bulk (Alt: 16D16) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$24.7808 / $27.4912 | Buy Now |
Part Details for 16D16
16D16 CAD Models
16D16 Part Data Attributes:
|
16D16
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
16D16
Eaton Corporation
Electric Fuse, 16A, 500VAC, 100000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 50 mm | |
Body Length or Diameter | 13.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | DI | |
Joule Integral-Nom | 1090 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | DIN 49515; IEC60269 | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 16D16
This table gives cross-reference parts and alternative options found for 16D16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16D16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16D16 | Electric Fuse, 16A, 500VAC, 100000A (IR), Inline/holder | Cooper Industries | 16D16 vs 16D16 |