There are no models available for this part yet.
Overview of 16D26-UG by Leviton Manufacturing Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 16D26-UG by Leviton Manufacturing Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72046465
|
RS | Cam-Type Male Plug, 1/0-2/0AWG, 1Pole, 220A, 600V, Crimp Tube Termination, Green | Leviton 16D26-UG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$14.6700 | Buy Now | |
Onlinecomponents.com | Male Plug, 1/0 - 2/0 AWG, Crimp Tube Termination RoHS: Compliant | 0 |
|
$27.9500 / $36.9500 | Buy Now |