Diodes
16F120
Description: Rectifier Diode, 1 Phase, 1 Element, 16A, 1200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN

Overview of 16F120 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for 16F120 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 16F120 by International Rectifier

16F120
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
DO-4
Package Description
DO-4, 1 PIN
Pin Count
1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.23 V
JEDEC-95 Code
DO-203AA
JESD-30 Code
O-MUPM-D1
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
370 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
200 °C
Output Current-Max
16 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Reference Standard
CECC50009-037
Rep Pk Reverse Voltage-Max
1200 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. 16F120
    International Rectifier
    Rectifier Diode, 1 Phase, 1 Element, 16A, 1200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN
    VS

Alternate Parts for 16F120

This table gives cross-reference parts and alternative options found for 16F120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16F120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
16F120 Rectifier Diode, 1 Phase, 1 Element, 16A, 1200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN Vishay Semiconductors 16F120 vs 16F120
16F120 Rectifier Diode, 1 Phase, 1 Element, 16A, 1200V V(RRM), Silicon, DO-203AA, ROHS COMPLIANT, DO-4, 1 PIN Vishay Intertechnologies 16F120 vs 16F120
Part Number Description Manufacturer Compare
16F120 Rectifier Diode, 1 Phase, 1 Element, 16A, 1200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN Vishay Semiconductors 16F120 vs 16F120
16F120 Rectifier Diode, 1 Phase, 1 Element, 16A, 1200V V(RRM), Silicon, DO-203AA, ROHS COMPLIANT, DO-4, 1 PIN Vishay Intertechnologies 16F120 vs 16F120

Related Parts for 16F120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 16F120 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 16F120 by International Rectifier

Select Manufacturer
Which Manufacturer of 16F120 would you like to use for your alert(s)?
  • Please alert me when 16F120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 16F120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 16F120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 16F120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 16F120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 16F120 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: