Part Details for 16FR40 by Vishay Intertechnologies
Overview of 16FR40 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16FR40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC3455
|
Newark | Diodes - Do4 Braz Sqr-E3 Rohs Compliant: Yes |Vishay 16FR40 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 | Buy Now |
DISTI #
VS-16FR40
|
Avnet Americas | Diode Switching 400V 16A 2-Pin DO-4 - Rail/Tube (Alt: VS-16FR40) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$2.5839 / $3.2825 | Buy Now |
DISTI #
VS-16FR40
|
Avnet Americas | Diode Switching 400V 16A 2-Pin DO-4 - Bulk (Alt: VS-16FR40) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5839 / $3.2825 | Buy Now |
Part Details for 16FR40
16FR40 CAD Models
16FR40 Part Data Attributes:
|
16FR40
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
16FR40
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, DO-203AA, ROHS COMPLIANT, DO-4, 1 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-4 | |
Package Description | ROHS COMPLIANT, DO-4, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY HIGH POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 225 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 16 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 16FR40
This table gives cross-reference parts and alternative options found for 16FR40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16FR40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16FR40 | Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | 16FR40 vs 16FR40 |
16FR40 | Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Vishay Semiconductors | 16FR40 vs 16FR40 |