Part Details for 16FW006032 by Essentra Components
Overview of 16FW006032 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16FW006032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6303-ND
|
DigiKey | WASHER FLAT M3.5 NYLON NATURAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
28183 In Stock |
|
$0.0190 / $0.1000 | Buy Now |
DISTI #
144-16FW006032
|
Mouser Electronics | Washers Flat Washer, .140 ID, .312 OD, .032 Thick RoHS: Compliant | 5805 |
|
$0.0180 / $0.1000 | Buy Now |
|
Future Electronics | #6 Thread Natural Nylon 6.6 Flat Washer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.0134 / $0.0157 | Buy Now |
|
Onlinecomponents.com | Natural PA Flat Washer - in)side Diameter 3.6 mm (0.140 in) - 7.9 mm (0.312 in) - Thickness 0.8 mm (0.032 in) - Compatible Screw Sizes 6 - RoHS: Compliant |
23000 In Stock |
|
$0.0114 / $0.0185 | Buy Now |
|
Master Electronics | Natural PA Flat Washer - in)side Diameter 3.6 mm (0.140 in) - 7.9 mm (0.312 in) - Thickness 0.8 mm (0.032 in) - Compatible Screw Sizes 6 - RoHS: Compliant |
23000 In Stock |
|
$0.0114 / $0.0185 | Buy Now |