There are no models available for this part yet.
Overview of 16FW006032B by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 16FW006032B by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC6885-ND
|
DigiKey | FLAT WASHER, NYLON, BLACK, .140 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1384 In Stock |
|
$0.0195 / $0.1000 | Buy Now | |
DISTI #
144-16FW006032B
|
Mouser Electronics | Washers Flat Washer, .140 ID, .312 OD, .032 Thick RoHS: Compliant | 0 |
|
$0.0180 / $0.1000 | Order Now | |
DISTI #
72026225
|
RS | Flat Washer, .140 ID, .312 OD, .032 Thick | Essentra Components 16FW006032B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0160 / $0.0170 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0127 | Buy Now | ||
Onlinecomponents.com | Black Nylon Flat Washer - in)side Diameter 3.6 mm (0.140 in) - 7.9 mm (0.312 in) - Thickness 0.8 mm (0.032 in) - Compatible Screw Sizes 6 - RoHS: Compliant | 0 |
|
$0.0117 / $0.0195 | Buy Now |
CAD Models for 16FW006032B by Essentra Components
Part Data Attributes for 16FW006032B by Essentra Components
16FW006032B
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
16FW006032BEssentra ComponentsVS
-