Part Details for 16FW500093 by Essentra Components
Overview of 16FW500093 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16FW500093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6894-ND
|
DigiKey | FLAT WASHER, NYLON, NATURAL, .50 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
11968 In Stock |
|
$0.0646 / $0.1600 | Buy Now |
DISTI #
144-16FW500093
|
Mouser Electronics | Washers Flat Washer, .505 ID, .750 OD, .093 Thick, Natural,Nylon,For 1/2 Screw RoHS: Compliant | 0 |
|
$0.0640 / $0.1600 | Order Now |
DISTI #
72025636
|
RS | Flat Washer, .505 ID, .750 OD, .093 Thick | Essentra Components 16FW500093 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1440 / $0.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0486 | Buy Now |
|
Onlinecomponents.com | Natural PA Flat Washer - in)side Diameter 12.8 mm (0.505 in) - 19.1 mm (0.750 in) - Thickness 2.4 mm (0.093 in) - Compatible Screw Sizes 1/2 - | 0 |
|
$0.0436 / $0.0746 | Buy Now |