Part Details for 16FWRT004032 by Essentra Components
Overview of 16FWRT004032 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16FWRT004032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6338-ND
|
DigiKey | WASHER FLAT RETAINING #4 NYLON Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
34511 In Stock |
|
$0.0208 / $0.1000 | Buy Now |
DISTI #
144-16FWRT004032
|
Mouser Electronics | Washers Retaining Washer, for #4 Screw, .032 Thick, Natural,Nylon,.156 ID,.102 ID 2 RoHS: Compliant | 2135 |
|
$0.0200 / $0.1000 | Buy Now |
DISTI #
71256514
|
RS | FOR No4 SCREW RETAINING WASHER:NATURAL NYLON | Essentra Components 16FWRT004032 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.0610 / $0.0730 | Buy Now |
|
Future Electronics | FW Series Natural Nylon #4 Round Retaining Washer RoHS: Compliant pbFree: Yes Min Qty: 17 Package Multiple: 1000 Container: Bag | 17Bag |
|
$0.0150 / $0.0177 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Anti-Loss Washer Retaining Washer - 4 mm (0.156 in) - 6.8 mm (0.266 in) - Thickness 0.8 mm (0.032 in) - Compatible Screw Sizes 4 |
32000 In Stock |
|
$0.0131 / $0.0219 | Buy Now |
DISTI #
62406894
|
Verical | Washer Retaining 0.102mm-ID 0.265mm-OD 0.032mm-THK Nylon Min Qty: 3000 Package Multiple: 1000 Date Code: 2220 | Americas - 32000 |
|
$0.0205 / $0.0304 | Buy Now |
DISTI #
RIC16FWRT004032
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | Natural Nylon Anti-Loss Washer Retaining Washer - 4 mm (0.156 in) - 6.8 mm (0.266 in) - Thickness 0.8 mm (0.032 in) - Compatible Screw Sizes 4 |
32000 In Stock |
|
$0.0131 / $0.0219 | Buy Now |