Part Details for 16FWRT010059 by Essentra Components
Overview of 16FWRT010059 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16FWRT010059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC9369-ND
|
DigiKey | RETAINING WASHER, FOR #10 SCREW, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
914 In Stock |
|
$0.1188 / $0.2300 | Buy Now |
DISTI #
144-16FWRT010059
|
Mouser Electronics | Washers Retaining Washer, for #10 Screw, .059 Thick, Natural, Nylon, .275 ID, .177 ID 2 RoHS: Compliant | 0 |
|
$0.1180 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.0754 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Anti-Loss Washer Retaining Washer - 7 mm (0.275 in) - 20 mm (0.787 in) - Thickness 1.5 mm (0.059 in) - Compatible Screw Sizes 10 RoHS: Compliant | 0 |
|
$0.0616 / $0.1158 | Buy Now |