There are no models available for this part yet.
Overview of 16FWRT250062C by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 16FWRT250062C by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC10220-ND
|
DigiKey | RETAINING WASHER, FOR 1/4 SCREW, Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3527 | Buy Now | |
DISTI #
144-16FWRT250062C
|
Mouser Electronics | Washers Retaining Washer, for 1/4 Screw, .062 Thick RoHS: Compliant | 0 |
|
$0.3520 / $0.7800 | Order Now | |
DISTI #
72081733
|
RS | Retaining Washer, for 1/4 Screw, .062 Thick | Essentra Components 16FWRT250062C RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5110 / $0.7000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2500 | Buy Now | ||
Onlinecomponents.com | Natural Nylon Anti-Loss Washer Retaining Washer - 9.5 mm (0.375 in) - 38.1 mm (1.500 in) - Thickness 1.6 mm (0.062 in) - Compatible Screw Sizes 1/4 RoHS: Compliant | 0 |
|
$0.2268 / $0.3831 | Buy Now |