Part Details for 16LET by Eaton Bussmann
Overview of 16LET by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16LET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K5945
|
Newark | Semiconductor Fuse, Product Range:Bs 88 Series, Fuse Current:16A, Blow Characteristic:Fast Acting, Fuse Size Metric:17.7Mm X 26.2Mm, Fuse Size Imperial:0.7" X 1.03", Voltage Rating Vdc:240Vdc, Voltage Rating Vac:240Vac Rohs Compliant: Yes |Eaton Bussmann 16LET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.3400 / $113.1000 | Buy Now |
DISTI #
16LET-ND
|
DigiKey | FUSE 16A 240V CYLINDRICAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.5800 | Buy Now |
DISTI #
71337412
|
RS | 16A 240V AC TYPE T FUSE(10) | Bussmann by Eaton 16LET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$102.2800 / $127.8500 | RFQ |
DISTI #
000000000002483752
|
Sager | Specialty Fuses 16A TYPE T FUSE(10) Min Qty: 1 | 0 |
|
$70.8400 / $80.9600 | Buy Now |