Part Details for 16M04090080 by Essentra Components
Overview of 16M04090080 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16M04090080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC10430-ND
|
DigiKey | FLAT WASHER, 4.30MM ID, M4 / #8 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9548 In Stock |
|
$0.0406 / $0.1000 | Buy Now |
DISTI #
144-16M04090080
|
Mouser Electronics | Washers Flat Washer, 4.30mm ID, M4 / #8 Screw, Natural, Nylon, 9.00mm OD RoHS: Compliant | 166 |
|
$0.0380 / $0.1000 | Buy Now |
DISTI #
72025381
|
RS | Flat Washer, 4.30mm ID, M4 / #8 Screw | Essentra Components 16M04090080 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0900 / $0.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0271 | Buy Now |
|
Onlinecomponents.com | Flat Washer - 0.169 in (4.3 mm) Inside Diameter - 0.354 in (9.0 mm) Outside Diameter - 0.031 in (0.8 mm) Thickness - PA - Natural. RoHS: Compliant |
25000 In Stock |
|
$0.0247 / $0.0416 | Buy Now |
|
Master Electronics | Flat Washer - 0.169 in (4.3 mm) Inside Diameter - 0.354 in (9.0 mm) Outside Diameter - 0.031 in (0.8 mm) Thickness - PA - Natural. RoHS: Compliant |
25000 In Stock |
|
$0.0247 / $0.0416 | Buy Now |
Part Details for 16M04090080
16M04090080 CAD Models
16M04090080 Part Data Attributes:
|
16M04090080
Essentra Components
Buy Now
|
Compare Parts:
16M04090080
Essentra Components
|
Samacsys Manufacturer | Essentra Components |