Part Details for 16M06012150B by Essentra Components
Overview of 16M06012150B by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16M06012150B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC10519-ND
|
DigiKey | FLAT WASHER, 6.40MM ID, M6 / 1/4 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
24316 In Stock |
|
$0.0723 / $0.1500 | Buy Now |
DISTI #
144-16M06012150B
|
Mouser Electronics | Washers Flat Washer, 6.40mm ID, M6 / 1/4 Screw RoHS: Compliant | 704 |
|
$0.0450 / $0.1000 | Buy Now |
DISTI #
72025639
|
RS | Flat Washer, 6.40mm ID, M6 / 1/4 Screw | Essentra Components 16M06012150B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0590 / $0.0640 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0476 | Buy Now |
|
Onlinecomponents.com | Flat Washer - 0.252 in (6.4 mm) Inside Diameter - 0.472 in (12.0 mm) Outside Diameter - 0.059 in (1.5 mm) Thickness - PA - Black. RoHS: Compliant | 0 |
|
$0.0426 / $0.0732 | Buy Now |