-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP ALUM 100UF 20% 16V RADIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T8540
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 16V, 20%, Radial, Capacitance:100µf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2.5Mm Rohs Compliant: Yes |Rubycon 16MH5100MEFC6.3X5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 994 |
|
$0.1320 / $0.4320 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 100uF - 20% - 16VDC - 6.3mm dia x 5mm - -40 to 105°C RoHS: Compliant |
126 In Stock |
|
$0.0845 / $0.1363 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 100uF - 20% - 16VDC - 6.3mm dia x 5mm - -40 to 105°C RoHS: Compliant |
126 In Stock |
|
$0.0845 / $0.1363 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16MH5100MEFC6.3X5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16MH5100MEFC6.3X5
Rubycon Corporation
CAP ALUM 100UF 20% 16V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.016 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 62 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 16MH5100MEFC6.3X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16MH5100MEFC6.3X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2101LCMAA05MKN211A | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16MH5100MEFC6.3X5 vs 2101LCMAA05MKN211A |
2101LCMAA05MKN311M | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16MH5100MEFC6.3X5 vs 2101LCMAA05MKN311M |
8101LCMAA05MKN211R | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16MH5100MEFC6.3X5 vs 8101LCMAA05MKN211R |
2101LCMAA05MKN5110 | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16MH5100MEFC6.3X5 vs 2101LCMAA05MKN5110 |
2101LCMAA05MKN011M | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16MH5100MEFC6.3X5 vs 2101LCMAA05MKN011M |
2101LCMAA05MKN511C | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16MH5100MEFC6.3X5 vs 2101LCMAA05MKN511C |
2101LCMAA05MKN2110 | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16MH5100MEFC6.3X5 vs 2101LCMAA05MKN2110 |
1101LCMAA05MKN511B | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16MH5100MEFC6.3X5 vs 1101LCMAA05MKN511B |
8101LCMAA05MKN211F | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16MH5100MEFC6.3X5 vs 8101LCMAA05MKN211F |
2101LCMAA05MKN9110 | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16MH5100MEFC6.3X5 vs 2101LCMAA05MKN9110 |