Part Details for 16MLSW100196210 by Essentra Components
Overview of 16MLSW100196210 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16MLSW100196210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC9374-ND
|
DigiKey | LOCKING SEALING WASHER, 10.00MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
865 In Stock |
|
$0.0829 / $0.1700 | Buy Now |
DISTI #
144-16MLSW100196210
|
Mouser Electronics | Washers Locking Sealing Washer, 10.00mm ID,M10 / 3/8 Scrw RoHS: Compliant | 0 |
|
$0.0650 / $0.1300 | Order Now |
DISTI #
72081746
|
RS | Locking Sealing Washer, 10.00mm ID, M10 / 3/8 Scrw | Essentra Components 16MLSW100196210 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1240 / $0.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0526 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Locking Shoulder Washer Headboard Washer - Outside Diameter 19.6 mm (0.772 in) - - Base Outside Diameter 19.6 mm (0.772 in) - Compatible Screw Sizes M10<multisep/>3/8 RoHS: Compliant | 0 |
|
$0.0425 / $0.0808 | Buy Now |
Part Details for 16MLSW100196210
16MLSW100196210 CAD Models
16MLSW100196210 Part Data Attributes
|
16MLSW100196210
Essentra Components
Buy Now
|
Compare Parts:
16MLSW100196210
Essentra Components
|
Samacsys Manufacturer | Essentra Components |