Part Details for 16MS547MEFC6.3X5 by Rubycon Corporation
Overview of 16MS547MEFC6.3X5 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16MS547MEFC6.3X5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M6407
|
Newark | Aluminium Electrolytic Capacitor, Ms5 Series, 47 - F, - 20%, 16 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16MS547MEFC6.3X5 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 / $0.3440 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 47uF - 20% - 16VDC - 6.3mm dia x 5mm - -40 to 85°C RoHS: Compliant | 0 |
|
$0.0423 / $0.0493 | Buy Now |
DISTI #
16MS547MEFC6.3X5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 16 V, � 20%, 1000 hours @ 85�C, Radial Leaded (Alt: 16MS547MEFC6.3X5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Abacus - 0 |
|
Buy Now |
Part Details for 16MS547MEFC6.3X5
16MS547MEFC6.3X5 CAD Models
16MS547MEFC6.3X5 Part Data Attributes
|
16MS547MEFC6.3X5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16MS547MEFC6.3X5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00752 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 65 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16MS547MEFC6.3X5
This table gives cross-reference parts and alternative options found for 16MS547MEFC6.3X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16MS547MEFC6.3X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16MS547MCE6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | 16MS547MEFC6.3X5 vs 16MS547MCE6.3X5 |
UML1C470MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 16MS547MEFC6.3X5 vs UML1C470MDD |
16MS547MEFCTZ6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | 16MS547MEFC6.3X5 vs 16MS547MEFCTZ6.3X5 |
16MS547MEFCT56.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | 16MS547MEFC6.3X5 vs 16MS547MEFCT56.3X5 |
MAL213475479E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 16MS547MEFC6.3X5 vs MAL213475479E3 |
MAL213455479E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 16MS547MEFC6.3X5 vs MAL213455479E3 |
16MS547MKC6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16MS547MEFC6.3X5 vs 16MS547MKC6.3X5 |
16MS547MFA6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16MS547MEFC6.3X5 vs 16MS547MFA6.3X5 |
16MS547MCC6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | 16MS547MEFC6.3X5 vs 16MS547MCC6.3X5 |