Part Details for 16MXC10000MEFCSN22X30 by Rubycon Corporation
Overview of 16MXC10000MEFCSN22X30 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16MXC10000MEFCSN22X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16MXC10000MEFCSN22X30-ND
|
DigiKey | CAP ALUM 10000UF 20% 16V SNAP TH Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Limited Supply - Call |
|
$1.4561 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 10000uF - 20% - 16VDC - 22mm dia x 30mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.2000 / $3.8400 | Buy Now |
Part Details for 16MXC10000MEFCSN22X30
16MXC10000MEFCSN22X30 CAD Models
16MXC10000MEFCSN22X30 Part Data Attributes
|
16MXC10000MEFCSN22X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16MXC10000MEFCSN22X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.2 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2150 mA | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 16MXC10000MEFCSN22X30
This table gives cross-reference parts and alternative options found for 16MXC10000MEFCSN22X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16MXC10000MEFCSN22X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252A4109M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 16MXC10000MEFCSN22X30 vs B41252A4109M067 |
TYSH1C109H30ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF | TE Connectivity | 16MXC10000MEFCSN22X30 vs TYSH1C109H30ML |
ECS1CBW103MLL10220030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Nantong Jianghai Capacitor Co Ltd | 16MXC10000MEFCSN22X30 vs ECS1CBW103MLL10220030 |
2103LCM2230LHN9110 | CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16MXC10000MEFCSN22X30 vs 2103LCM2230LHN9110 |
MALIEYH07LV510D42K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 10000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | 16MXC10000MEFCSN22X30 vs MALIEYH07LV510D42K |
ECEC1CA103BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 16MXC10000MEFCSN22X30 vs ECEC1CA103BA |
2103LCM2230LHN4110 | CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16MXC10000MEFCSN22X30 vs 2103LCM2230LHN4110 |
EKMH160VSN103MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 16MXC10000MEFCSN22X30 vs EKMH160VSN103MP30S |
1103LCM2230LHN4110 | CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16MXC10000MEFCSN22X30 vs 1103LCM2230LHN4110 |
LGY1C103MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Nichicon Corporation | 16MXC10000MEFCSN22X30 vs LGY1C103MERZGA |