Part Details for 16NZ01R by Eaton Bussmann
Overview of 16NZ01R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16NZ01R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M7492
|
Newark | Fuse-D01 16A Gr 400Vac E14 |Eaton Bussmann 16NZ01R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.5700 / $73.4100 | Buy Now |
DISTI #
16NZ01R-ND
|
DigiKey | FUSE CRTRDG 16A 400VAC FUSE LINK Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.8660 | Buy Now |
DISTI #
71337434
|
RS | FUSE-D01 16A GR 400VAC E14 | Bussmann by Eaton 16NZ01R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$55.0200 / $68.7700 | RFQ |
DISTI #
16NZ01R
|
TME | Fuse: fuse, gR,quick blow, 16A, 400VAC, 250VDC, ceramic,industrial Min Qty: 1 | 15 |
|
$8.3100 / $11.7500 | Buy Now |