Part Details for 16P-C-120A by Guardian Electric Manufacturing Company
Overview of 16P-C-120A by Guardian Electric Manufacturing Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16P-C-120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24F3457
|
Newark | Solenoid, Box Frame, Push, Continuous, Solenoid Operation:Push, Solenoid Duty Cycle:Continuous, Holding Force:68.1N, Coil Voltage:120Vac, Coil Resistance:85Ohm, Coil Power Continuous:20Va, Product Range:16P Series Rohs Compliant: Yes |Guardian Electric 16P-C-120A Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.5500 / $97.2400 | Buy Now |
|
Onlinecomponents.com | Push Laminated AC Frame Solenoid - Continuous Duty Cycle - 120VAC RoHS: Compliant |
6 In Stock |
|
$93.8000 / $118.9400 | Buy Now |
DISTI #
62994747
|
Verical | PUSH LAMINATED AC FRAME SOLENOID Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$141.0959 / $146.6584 | Buy Now |
|
Master Electronics | Push Laminated AC Frame Solenoid - Continuous Duty Cycle - 120VAC RoHS: Compliant |
6 In Stock |
|
$93.8000 / $118.9400 | Buy Now |