Part Details for 16PSS10 by Vishay Sprague
Overview of 16PSS10 by Vishay Sprague
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16PSS10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 30 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | Capacitor, Mylar, 10nf, 1.6KV, 10±% (Also Known As: 16PS-S10) | 1641 |
|
$1.0479 / $2.4950 | Buy Now |
|
Quest Components | Capacitor, Mylar, 10nf, 1.6KV, 10±% | 1641 |
|
$1.0479 / $2.4950 | Buy Now |
|
Quest Components | Capacitor, Mylar, 10nf, 1.6KV, 10±% | 24 |
|
$2.5000 / $4.0000 | Buy Now |
|
Quest Components | Capacitor, Mylar, 10nf, 1.6KV, 10±% (Also Known As: 16PS-S10) | 24 |
|
$2.5000 / $4.0000 | Buy Now |
|
Quest Components | Capacitor, Mylar, 10nf, 1.6KV, 10±% (Also Known As: 16PS-S10) | 38 |
|
$2.0020 / $3.6400 | Buy Now |
|
Quest Components | Capacitor, Mylar, 10nf, 1.6KV, 10±% | 38 |
|
$2.0020 / $3.6400 | Buy Now |
Part Details for 16PSS10
16PSS10 CAD Models
16PSS10 Part Data Attributes
|
16PSS10
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
16PSS10
Vishay Sprague
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21.26 mm | |
JESD-609 Code | e2 | |
Length | 33.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Pitch | 24.613 mm | |
Terminal Shape | WIRE | |
Width | 15.24 mm |