-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4795
|
Newark | Aluminium Electrolytic Capacitor, Px Series, 10000 - F, - 20%, 16 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16PX10000MEFC16X31.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 191 |
|
$0.9190 / $1.9600 | Buy Now |
DISTI #
39T8557
|
Newark | Aluminum Electrolytic Capacitor 10000Uf, 16V, 20%, Radial, Capacitance:10000Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:- Rohs Compliant: Yes |Rubycon 16PX10000MEFC16X31.5 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1189-1125-ND
|
DigiKey | CAP ALUM 10000UF 20% 16V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
19465 In Stock |
|
$0.7731 / $2.4500 | Buy Now |
DISTI #
232-X10000MEFC16X315
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 700 |
|
$0.9830 / $2.5700 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 10000uF - 20% - 16VDC - 16mm dia x 31.5mm - -55 to 105°C RoHS: Compliant |
540 In Stock |
|
$1.0200 / $1.4700 | Buy Now |
DISTI #
16PX10000MEFC16X31.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10000uF, 16V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: 16PX10000MEFC16X31.5) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2346572
|
element14 Asia-Pacific | CAP, 10000F, 16V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 191 |
|
$1.0726 / $2.7036 | Buy Now |
DISTI #
2346572
|
Farnell | CAP, 10000F, 16V, 20% RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 191 |
|
$0.9370 / $2.1450 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 10000uF - 20% - 16VDC - 16mm dia x 31.5mm - -55 to 105°C RoHS: Compliant |
540 In Stock |
|
$1.0200 / $1.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16PX10000MEFC16X31.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16PX10000MEFC16X31.5
Rubycon Corporation
CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1950 mA | |
Terminal Pitch | 7.5 mm |
This table gives cross-reference parts and alternative options found for 16PX10000MEFC16X31.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16PX10000MEFC16X31.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP103M16V16X31.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 16PX10000MEFC16X31.5 vs NRWP103M16V16X31.5F |
NRWP103M16V16X31.5YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 16PX10000MEFC16X31.5 vs NRWP103M16V16X31.5YF |
16PX10000MEFCCA16X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16PX10000MEFC16X31.5 vs 16PX10000MEFCCA16X31.5 |
16PX10000MEFCCE16X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16PX10000MEFC16X31.5 vs 16PX10000MEFCCE16X31.5 |
16PX10000MEFCCC16X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16PX10000MEFC16X31.5 vs 16PX10000MEFCCC16X31.5 |