Part Details for 16PX15000MEFC18X35.5 by Rubycon Corporation
Overview of 16PX15000MEFC18X35.5 by Rubycon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 16PX15000MEFC18X35.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4797
|
Newark | Aluminium Electrolytic Capacitor, Px Series, 15000 - F, - 20%, 16 V, 18 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16PX15000MEFC18X35.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 / $3.0400 | Buy Now |
DISTI #
39T8559
|
Newark | Capacitor Alum Elec 15000Uf, 16V, 20%, Rad, Capacitance:15000µf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Product Diameter:18Mm, Product Length:- Rohs Compliant: Yes |Rubycon 16PX15000MEFC18X35.5 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1189-1127-ND
|
DigiKey | CAP ALUM 15000UF 20% 16V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
3251 In Stock |
|
$1.0176 / $2.9200 | Buy Now |
DISTI #
232-X15000MEFC18X355
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 198 |
|
$1.3700 / $3.3400 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 15000uF - 20% - 16VDC - 18mm dia x 35.5mm - -55 to 105°C RoHS: Compliant |
402 In Stock |
|
$1.3600 / $2.0000 | Buy Now |
DISTI #
61275641
|
Verical | Cap Aluminum Lytic 15000uF 16V 20% (18 X 35.5mm) Radial 7.5mm 2070mA 2000h 105°C Bulk RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2144 | Americas - 400 |
|
$1.8720 / $2.6000 | Buy Now |
DISTI #
16PX15000MEFC18X35.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 15000 uF, 16 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: 16PX15000MEFC18X35.5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Aluminum Electrolytic - Radial - 15000uF - 20% - 16VDC - 18mm dia x 35.5mm - -55 to 105°C RoHS: Compliant |
402 In Stock |
|
$1.3600 / $2.0000 | Buy Now |
Part Details for 16PX15000MEFC18X35.5
16PX15000MEFC18X35.5 CAD Models
16PX15000MEFC18X35.5 Part Data Attributes
|
16PX15000MEFC18X35.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16PX15000MEFC18X35.5
Rubycon Corporation
CAP,AL2O3,15MF,16VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2070 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 16PX15000MEFC18X35.5
This table gives cross-reference parts and alternative options found for 16PX15000MEFC18X35.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16PX15000MEFC18X35.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16PX15000MEFCRI18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 15000uF, | Rubycon Corporation | 16PX15000MEFC18X35.5 vs 16PX15000MEFCRI18X35.5 |
16PX15000MEFCSG18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 15000uF, | Rubycon Corporation | 16PX15000MEFC18X35.5 vs 16PX15000MEFCSG18X35.5 |
16PX15000MEFCRK18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 15000uF, | Rubycon Corporation | 16PX15000MEFC18X35.5 vs 16PX15000MEFCRK18X35.5 |
EEUHD1C153 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF | Panasonic Electronic Components | 16PX15000MEFC18X35.5 vs EEUHD1C153 |
NRWP153M16V18X35.5SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 15000uF, | NIC Components Corp | 16PX15000MEFC18X35.5 vs NRWP153M16V18X35.5SP7.5LLF |
NRWP153M16V18X35.5F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 15000uF, | NIC Components Corp | 16PX15000MEFC18X35.5 vs NRWP153M16V18X35.5F2F |
16PX15000MEFCCA18X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16PX15000MEFC18X35.5 vs 16PX15000MEFCCA18X35.5 |
NRWP153M16V18X35.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 16PX15000MEFC18X35.5 vs NRWP153M16V18X35.5F |
NRWP153M16V18X35.5YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 16PX15000MEFC18X35.5 vs NRWP153M16V18X35.5YF |
NRWP153M16V18X35.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 15000uF, | NIC Components Corp | 16PX15000MEFC18X35.5 vs NRWP153M16V18X35.5F1F |