-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.004ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P9945
|
Newark | Fuse, Ptc Reset, 16V, 10A, Radial, Product Range:Poly-Fuse 16R Series, Voltage Rating:16Vdc, Holding Current:10A, Tripping Current:17A, Time To Trip:6S, Fuse Shape:Rectangular, Current Rating Max:100A, Lead Spacing:5.1Mm, Diameter:- Rohs Compliant: Yes |Littelfuse 16R1000GMR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8520 | Buy Now |
DISTI #
34AK3195
|
Newark | Ptc Resettable Fuse, Rectangular, 16Vdc Rohs Compliant: Yes |Littelfuse 16R1000GMR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6990 / $1.1900 | Buy Now |
DISTI #
F5543CT-ND
|
DigiKey | PTC RESET FUSE 16V 10A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3819 In Stock |
|
$0.6535 / $1.6500 | Buy Now |
DISTI #
576-16R1000GMR
|
Mouser Electronics | Resettable Fuses - PPTC PTC 16V 10A POLY RADIAL LEADS RoHS: Compliant | 1432 |
|
$0.6530 / $1.5700 | Buy Now |
|
Future Electronics | Resettable Fuses - PPTC PTC 16V 10A POLY RADIAL LEADS RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6480 | Buy Now |
DISTI #
16R1000GMR
|
TTI | Resettable Fuses - PPTC PTC 16V 10A POLY RADIAL LEADS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6380 / $0.6500 | Buy Now |
DISTI #
3995195
|
Farnell | PTC RESETTABLE FUSE, RECTANGULAR, 16VDC RoHS: Compliant Min Qty: 1000 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7684 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 10A 16V THT | 0 |
|
$1.3878 / $1.5266 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16R1000GMR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
16R1000GMR
Littelfuse Inc
PTC Resettable Fuse, 0.004ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmax:0.0102 OHMS AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 25.2 mm | |
Package Length | 16.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | AMMO PACK | |
Reference Standard | CUL, TUV, UL | |
Resistance | 0.004 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |