Part Details for 16R900GMR by Littelfuse Inc
Overview of 16R900GMR by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16R900GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P9976
|
Newark | Fuse, Ptc Reset, 16V, 9A, Radial, Product Range:Poly-Fuse 16R Series, Voltage Rating:16Vdc, Holding Current:9A, Tripping Current:15.3A, Time To Trip:5.5S, Fuse Shape:Rectangular, Current Rating Max:100A, Lead Spacing:5.1Mm Rohs Compliant: Yes |Littelfuse 16R900GMR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5900 / $0.6520 | Buy Now |
DISTI #
18-16R900GMRCT-ND
|
DigiKey | PTC RESET FUSE 16V 9A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
643 In Stock |
|
$0.6308 / $1.6100 | Buy Now |
DISTI #
576-16R900GMR
|
Mouser Electronics | Resettable Fuses - PPTC PTC 16V 9A POLY RADIAL LEADS RoHS: Compliant | 780 |
|
$0.7210 / $1.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.3660 | Buy Now |
DISTI #
16R900GMR
|
TTI | Resettable Fuses - PPTC PTC 16V 9A POLY RADIAL LEADS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6150 / $0.6530 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 9A 16V THT | 0 |
|
$1.3680 / $1.5048 | RFQ |
Part Details for 16R900GMR
16R900GMR CAD Models
16R900GMR Part Data Attributes
|
16R900GMR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
16R900GMR
Littelfuse Inc
PTC Resettable Fuse, 0.0047ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMAX:0.0135 OHMS AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 21.7 mm | |
Package Length | 14 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | AMMO PACK | |
Reference Standard | CUL, TUV, UL | |
Resistance | 0.0047 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |