Part Details for 16RX50330M10X16 by Rubycon Corporation
Overview of 16RX50330M10X16 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16RX50330M10X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-16RX50330M10X16
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded AUTOMOTIVE HIGH TEMPERATURE CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 330uF - 20% - 16VDC - 10mm dia x 16mm - -40 to 150°C RoHS: Compliant | 0 |
|
$0.3330 / $1.0650 | Buy Now |
Part Details for 16RX50330M10X16
16RX50330M10X16 CAD Models
16RX50330M10X16 Part Data Attributes
|
16RX50330M10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16RX50330M10X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0528 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 185 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16RX50330M10X16
This table gives cross-reference parts and alternative options found for 16RX50330M10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16RX50330M10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8331LCM1016RWN451P | CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16RX50330M10X16 vs 8331LCM1016RWN451P |
2331LCM1016RWN251C | CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16RX50330M10X16 vs 2331LCM1016RWN251C |
8331LCM1016RWN5510 | CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16RX50330M10X16 vs 8331LCM1016RWN5510 |
1331LCM1016RWN951M | CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16RX50330M10X16 vs 1331LCM1016RWN951M |
2331LCM1016RWN051B | CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16RX50330M10X16 vs 2331LCM1016RWN051B |
8331LCM1016RWN251C | CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16RX50330M10X16 vs 8331LCM1016RWN251C |
16RX50330MSG10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | 16RX50330M10X16 vs 16RX50330MSG10X16 |
2331LCM1016RWN551P | CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16RX50330M10X16 vs 2331LCM1016RWN551P |
2331LCM1016RWN551M | CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16RX50330M10X16 vs 2331LCM1016RWN551M |
8331LCM1016RWN451B | CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16RX50330M10X16 vs 8331LCM1016RWN451B |