16SEP150M+T
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE

Overview of 16SEP150M+T by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for 16SEP150M+T by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 72AC7368
Newark Cap, 150Uf, 16V, Alu Elec, Polymer, Rad, Capacitance:150µf, Voltage Rating:16V, Ae Capacitor Case:Radial Leaded, Product Range:Os-Con Sep Series, Esr:0.03Ohm, Lifetime @ Temperature:3000 Hours @ 105°C, Operating Temperature Rohs Compliant: Yes |Panasonic 16SEP150M+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 848
  • 1 $1.3800
  • 10 $0.9020
  • 25 $0.8420
  • 50 $0.7830
  • 100 $0.7240
  • 500 $0.6160
$0.6160 / $1.3800 Buy Now
DISTI # P16373CT-ND
DigiKey CAP ALUM POLY 150UF 20% 16V TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) 1150
In Stock
  • 1 $1.4000
  • 10 $0.8300
  • 50 $0.7730
  • 100 $0.7160
  • 500 $0.6290
  • 1,000 $0.5550
  • 1,500 $0.5180
  • 2,500 $0.4990
  • 3,500 $0.4670
  • 5,000 $0
  • 12,500 $0
$0 / $1.4000 Buy Now
DISTI # 16SEP150M+T
Avnet Americas Aluminum Polymer Capacitor, 150 uF, 16 V, ± 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 16SEP150M+T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Ammo Pack 0
  • 500 $0.5315
  • 1,000 $0.5207
  • 2,000 $0.5134
  • 3,000 $0.4987
  • 4,000 $0.4877
  • 5,000 $0.4785
  • 50,000 $0.4694
$0.4694 / $0.5315 Buy Now
DISTI # 667-16SEP150M+T
Mouser Electronics Aluminum Organic Polymer Capacitors 16volts 150uF ESR 30mohm RoHS: Compliant 93
  • 1 $1.4100
  • 10 $0.8300
  • 100 $0.7390
  • 500 $0.6280
  • 1,000 $0.5180
  • 2,500 $0.4670
$0.4670 / $1.4100 Buy Now
DISTI # 70324001
RS Capacitor, Aluminum Organic Polymer, 16VDC,150uF,30mohm,10x8mm, T&A Box | Panasonic Electronic Components 16SEP150M+T RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk 0
  • 500 $0.8100
  • 25,000 $0.8000
  • 50,000 $0.7700
$0.7700 / $0.8100 RFQ
Future Electronics SEP Series 16 v 150 uf 105c 10x8mm LS=5mm low ESR 3k hours RDL Oscon Polymer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks Container: Ammo Pack 0
Ammo Pack
  • 500 $0.5200
  • 1,000 $0.5050
  • 1,500 $0.5000
  • 2,000 $0.4950
  • 2,500 $0.4800
$0.4800 / $0.5200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 50 $0.7052
  • 250 $0.5915
  • 1,000 $0.5473
  • 2,500 $0.5165
  • 5,000 $0.5023
  • 7,500 $0.4889
  • 10,000 $0.4816
  • 15,000 $0.4744
$0.4744 / $0.7052 Buy Now
Bristol Electronics   Min Qty: 4 500
  • 4 $1.3125
  • 17 $0.8531
  • 60 $0.4922
  • 205 $0.4200
  • 442 $0.3675
$0.3675 / $1.3125 Buy Now
Quest Components   400
  • 1 $1.7500
  • 70 $0.5250
  • 382 $0.4550
$0.4550 / $1.7500 Buy Now
DISTI # 16SEP150M+T
TME Capacitor: polymer, 150uF, 16VDC, SEP, THT, ±20%, -55÷105°C, 3000h Min Qty: 1000 0
  • 1,000 $0.6800
$0.6800 RFQ
DISTI # 16SEP150M+T
Avnet Abacus Aluminum Polymer Capacitor, 150 uF, 16 V, � 20%, Radial Leaded, Through Hole (Alt: 16SEP150M+T) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 30 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 50 $0.7052
  • 250 $0.5915
  • 1,000 $0.5473
  • 2,500 $0.5165
  • 5,000 $0.5023
  • 7,500 $0.4889
  • 10,000 $0.4816
  • 15,000 $0.4744
$0.4744 / $0.7052 Buy Now
Ozdisan Elektronik CAP.EL.150uF 16V 10x8 5MM 105C 3000H THT 0
  • 1 $1.1152
  • 500 $1.0138
$1.0138 / $1.1152 RFQ

CAD Models for 16SEP150M+T by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 16SEP150M+T by Panasonic Electronic Components

16SEP150M+T
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
Panasonic
Additional Feature
ESR IS MEASURED AT 100KHZ-300KHZ
Capacitance
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
30 mΩ
Leakage Current
0.48 mA
Length
8 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
151 mA
Surface Mount
NO
Tan Delta
0.12
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 16SEP150M+T
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE
    VS

Alternate Parts for 16SEP150M+T

This table gives cross-reference parts and alternative options found for 16SEP150M+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16SEP150M+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
16SEP150M+T CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16 V, 150 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE SANYO Electric Co Ltd 16SEP150M+T vs 16SEP150M+T
16SEP150M CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16 V, 150 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT SANYO Electric Co Ltd 16SEP150M+T vs 16SEP150M
16SEP150MT Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Panasonic Electronic Components 16SEP150M+T vs 16SEP150MT
16SEP150M+3 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, Panasonic Electronic Components 16SEP150M+T vs 16SEP150M+3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 16SEP150M+T by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 16SEP150M+T by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of 16SEP150M+T would you like to use for your alert(s)?
  • Please alert me when 16SEP150M+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 16SEP150M+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 16SEP150M+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 16SEP150M+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 16SEP150M+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 16SEP150M+T by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: