-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP ALUM POLY 150UF 20% 16V T/H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16SEPF150M+TSS-ND
|
DigiKey | CAP ALUM POLY 150UF 20% 16V T/H Min Qty: 1500 Lead time: 11 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3392 | Buy Now |
DISTI #
16SEPF150M+TSS
|
Avnet Americas | Aluminum Polymer Capacitor, 150 uF, 16 V, ± 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 16SEPF150M+TSS) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2720 / $0.3080 | Buy Now |
DISTI #
667-16SEPF150M+TSS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16volts 150uF ESR 30mohm RoHS: Compliant | 586 |
|
$0.3140 / $0.9200 | Buy Now |
DISTI #
70324151
|
RS | Capacitor, Aluminum Organic Polymer, 16VDC,150uF,30mohm,6.3x5.5mm, T&A Box | Panasonic Electronic Components 16SEPF150M+TSS RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4340 / $0.5420 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2826 / $0.4185 | Buy Now |
DISTI #
16SEPF150M+TSS
|
TTI | Aluminum Organic Polymer Capacitors 16volts 150uF ESR 30mohm RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | Americas - 0 |
|
$0.2820 / $0.2990 | Buy Now |
DISTI #
16SEPF150M+TSS
|
Avnet Americas | Aluminum Polymer Capacitor, 150 uF, 16 V, ± 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 16SEPF150M+TSS) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2720 / $0.3080 | Buy Now |
DISTI #
16SEPF150M+TSS
|
TME | Capacitor: polymer, 150uF, 16VDC, SEPF, THT, ±20%, -55÷105°C, 5000h Min Qty: 1500 | 0 |
|
$0.3820 | RFQ |
DISTI #
16SEPF150M+TSS
|
Avnet Americas | Aluminum Polymer Capacitor, 150 uF, 16 V, ± 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 16SEPF150M+TSS) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2720 / $0.3080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16SEPF150M+TSS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16SEPF150M+TSS
Panasonic Electronic Components
CAP ALUM POLY 150UF 20% 16V T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100-300KHZ | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Leakage Current | 0.48 mA | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 129.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |