-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC7263
|
Newark | Cap, 270Μf, 16V, Capacitance:270Μf, Voltage Rating:16V, Ae Capacitor Case:Radial Leaded, Product Range:Os-Con Sepg Series, Esr:0.008Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic 16SEPG270M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 103 |
|
$0.5520 / $1.3700 | Buy Now |
DISTI #
70AC7306
|
Newark | Cap, Alu Elec, Polymer, 270Uf, 16V, Rad, Capacitance:270Μf, Voltage(Dc):16V, Capacitor Case/Package:Radial Leaded, Esr:0.008Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Panasonic 16SEPG270M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5990 / $0.7320 | Buy Now |
DISTI #
P122140-ND
|
DigiKey | CAP ALUM POLY 270UF 20% 16V T/H Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
546 In Stock |
|
$0.4862 / $1.4200 | Buy Now |
DISTI #
16SEPG270M
|
Avnet Americas | Aluminum Polymer Capacitor, 270 uF, 16 V, ± 20%, Radial Leaded, Through Hole (Alt: 16SEPG270M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.4648 / $0.5262 | Buy Now |
DISTI #
667-16SEPG270M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 270uF 16volts 105C 5.8A Halogen Free RoHS: Compliant | 1245 |
|
$0.4740 / $1.3200 | Buy Now |
|
Future Electronics | SEPG Series 270 uF 16 V ±20% Ø6.3x10 mm LS=2.5 mm Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.4650 / $0.5000 | Buy Now |
|
Future Electronics | SEPG Series 270 uF 16 V ±20% Ø6.3x10 mm LS=2.5 mm Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.4650 / $0.5000 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Aluminum Capacitor - 270uF ±20% - 16V - ESR: 8mOhm - Leaded - 6.3mm Dia x 10mm RoHS: Compliant |
390 In Stock |
|
$0.4580 / $0.6648 | Buy Now |
DISTI #
16SEPG270M
|
TTI | Aluminum Organic Polymer Capacitors 270uF 16volts 105C 5.8A Halogen Free RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 1500 In Stock |
|
$0.4540 / $0.5810 | Buy Now |
DISTI #
16SEPG270M
|
Avnet Americas | Aluminum Polymer Capacitor, 270 uF, 16 V, ± 20%, Radial Leaded, Through Hole (Alt: 16SEPG270M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.4648 / $0.5262 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16SEPG270M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16SEPG270M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 8 mΩ | |
Leakage Current | 0.864 mA | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 290 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 16SEPG270M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16SEPG270M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16SEPG270M+3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 16SEPG270M vs 16SEPG270M+3 |
16SEPG270M+S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 16SEPG270M vs 16SEPG270M+S |