-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Aluminium hybrid polymer capacitor 330 µF, 16 V, 10x13 mm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 23 Weeks Container: Bulk | 0Bulk |
|
$0.7150 / $0.7750 | Buy Now |
DISTI #
16SEQP330M+T
|
TME | Capacitor: polymer, 330uF, 16VDC, SEQP, THT, ±20%, -55÷125°C, 1000h Min Qty: 1000 | 0 |
|
$0.8800 | RFQ |
|
Ozdisan Elektronik | CAP.EL.330uF 16V 10x13 5MM 125C 1000H THT | 0 |
|
$1.2926 / $1.4219 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16SEQP330M+T
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16SEQP330M+T
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 16 mΩ | |
Leakage Current | 0.792 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 74.65 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |