Part Details for 16SEV100M6.3X5.5 by Rubycon Corporation
Overview of 16SEV100M6.3X5.5 by Rubycon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for 16SEV100M6.3X5.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-16SEV100M6.3X5.5CT-ND
|
DigiKey | CAP ALUM 100UF 20% 16V SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38 In Stock |
|
$0.3160 / $0.5000 | Buy Now |
DISTI #
232-16SEV100M6.3X5.5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1367 |
|
$0.1230 / $0.4900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - SMD - 100uF - 20% - 16VDC - 6.3mm dia x 5.5mm - -40 to 85°C RoHS: Compliant |
2036 In Stock |
|
$0.1185 / $0.1496 | Buy Now |
DISTI #
16SEV100M6.3X5.5
|
Avnet Abacus | Elco SMD 100uF 16V 6.3X5.5mm 85C 2000h (Alt: 16SEV100M6.3X5.5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 100UF 20% 16V SMD | 1320 |
|
$0.0568 / $0.1057 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - SMD - 100uF - 20% - 16VDC - 6.3mm dia x 5.5mm - -40 to 85°C RoHS: Compliant |
2036 In Stock |
|
$0.1185 / $0.1496 | Buy Now |
Part Details for 16SEV100M6.3X5.5
16SEV100M6.3X5.5 CAD Models
16SEV100M6.3X5.5 Part Data Attributes
|
16SEV100M6.3X5.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16SEV100M6.3X5.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.016 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 86 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |