There are no models available for this part yet.
Overview of 16SGV10M4X6.1 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 16SGV10M4X6.1 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38M1255
|
Newark | 4X6.1,smd-Ecap Rohs Compliant: Yes |Rubycon 16SGV10M4X6.1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Aluminum Electrolytic - SMD - 10uF - 20% - 16VDC - 4mm dia x 6.1mm - -55 to 105°C RoHS: Compliant | 0 |
|
$0.0820 / $0.2630 | Buy Now |
CAD Models for 16SGV10M4X6.1 by Rubycon Corporation
Part Data Attributes for 16SGV10M4X6.1 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
, 1717
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
Rubycon
|
Capacitance
|
10 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
4 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
6.1 mm
|
JESD-609 Code
|
e6
|
Leakage Current
|
0.003 mA
|
Length
|
4.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
28 mA
|
Size Code
|
1717
|
Surface Mount
|
YES
|
Tan Delta
|
0.2
|
Terminal Finish
|
Tin/Bismuth (Sn/Bi)
|
Terminal Shape
|
FLAT
|
Width
|
4.3 mm
|
Related Parts for 16SGV10M4X6.1
-
35SGV4R7M4X6.1Fixed Capacitors
-
502443-0570Headers and Edge Type Connectors
-
CC2824E513R-10Data Line Filters
-
255-402Terminals and Terminal Blocks
-
ADUM3401ARWZOther Analog ICs
-
MIC803-31D2VM3Power Management Circuits
-
DS14C232CNLine Driver or Receivers
-
DRV8810PAPMotion Control Electronics
-
TFDU4101-TT3Other Interface ICs