Part Details for 16SLV10M4X6.1 by Rubycon Corporation
Overview of 16SLV10M4X6.1 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16SLV10M4X6.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-16SLV10M4X6.1CT-ND
|
DigiKey | CAP ALUM 10UF 20% 16V SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3557 In Stock |
|
$0.1580 / $0.5500 | Buy Now |
|
Future Electronics | CAP ALUM 10UF 20% 16V SMD RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1550 / $0.1700 | Buy Now |
DISTI #
16SLV10M4X6.1
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 16 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD (Alt: 16SLV10M4X6.1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now | |
|
LCSC | 10uF 16V 18mA120Hz 20% SMDD4xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS | 15 |
|
$0.0503 / $0.0929 | Buy Now |
Part Details for 16SLV10M4X6.1
16SLV10M4X6.1 CAD Models
16SLV10M4X6.1 Part Data Attributes
|
16SLV10M4X6.1
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16SLV10M4X6.1
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.1 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.003 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 18 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 4.3 mm |