There are no models available for this part yet.
Overview of 16STRVIOUL1426250 by Remington Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 16STRVIOUL1426250 by Remington Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2328-16STRVIOUL1426250-ND
|
DigiKey | HOOK-UP STRND 16AWG 60V VIO 250' Min Qty: 1 Lead time: 1 Weeks Container: Spool MARKETPLACE PRODUCT |
100 In Stock |
|
$58.0500 | Buy Now |