-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC7268
|
Newark | Cap, 82µf, 16V, Capacitance:82µf, Voltage Rating:16V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svf Series, Esr:0.027Ohm, Lifetime @ Temperature:1000 Hours @ 125°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic 16SVF82M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 265 |
|
$0.4630 / $1.1900 | Buy Now |
DISTI #
P122098CT-ND
|
DigiKey | CAP ALUM POLY 82UF 20% 16V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1486 In Stock |
|
$0.4163 / $1.2100 | Buy Now |
DISTI #
16SVF82M
|
Avnet Americas | Aluminum Polymer Capacitor, 82 uF, 16 V, ± 20%, Radial Can - SMD, Surface Mount (Alt: 16SVF82M) Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.4032 / $0.4565 | Buy Now |
DISTI #
667-16SVF82M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 82uf 16volts 3.0A OS-CON Polymer RoHS: Compliant | 1350 |
|
$0.4280 / $1.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks | 0 |
|
$0.3850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4126 / $0.4779 | Buy Now |
DISTI #
16SVF82M
|
TTI | Aluminum Organic Polymer Capacitors 82uf 16volts 3.0A OS-CON Polymer RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.4070 / $0.4160 | Buy Now |
DISTI #
16SVF82M
|
TME | Capacitor: polymer, 82uF, 16VDC, SVF, SMD, ±20%, -55÷125°C, Ø5x6mm Min Qty: 1500 | 0 |
|
$0.5250 | RFQ |
DISTI #
16SVF82M
|
Avnet Abacus | Aluminum Polymer Capacitor, 82 uF, 16 V, � 20%, Radial Can - SMD, Surface Mount (Alt: 16SVF82M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 16V 82uF Polymer 20% 27m 47mA120Hz SMDD5xL6mm Polymer Aluminum Capacitors ROHS | 15 |
|
$0.5246 / $0.8685 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16SVF82M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16SVF82M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 27 mΩ | |
Height | 5.9 mm | |
Leakage Current | 0.262 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 47 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 5.3 mm |