-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P16459CT-ND
|
DigiKey | CAP ALUM POLY 15UF 20% 16V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1289 In Stock |
|
$0.3584 / $1.0400 | Buy Now |
DISTI #
16SVP15M
|
Avnet Americas | Aluminum Polymer Capacitor, 15 uF, 16 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 16SVP15M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3436 / $0.3890 | Buy Now |
DISTI #
667-16SVP15M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16volts 15uF ESR 120mohm RoHS: Compliant | 975 |
|
$0.3760 / $1.0400 | Buy Now |
DISTI #
70324202
|
RS | Capacitor, Aluminum Organic Polymer, 16VDC,15uF,120mohm,5x6mm, T&R | Panasonic Electronic Components 16SVP15M RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks | 0 |
|
$0.3280 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3463 / $0.4072 | Buy Now |
DISTI #
16SVP15M
|
TTI | Aluminum Organic Polymer Capacitors 16volts 15uF ESR 120mohm RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.3480 / $0.3550 | Buy Now |
DISTI #
16SVP15M
|
TME | Capacitor: polymer, 15uF, 16VDC, SVP, SMD, ±20%, -55÷105°C, Ø5x6mm Min Qty: 1500 | 0 |
|
$0.4860 | RFQ |
DISTI #
16SVP15M
|
Avnet Abacus | Aluminum Polymer Capacitor, 15 uF, 16 V, � 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 16SVP15M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 30 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S600604083973
|
Chip1Stop | Cap Aluminum 15uF 16V 20% (5 X 5.9mm) SMD 0.12 Ohm 1020mA 2000h 105℃ T/R RoHS: Compliant | 52 |
|
$0.0595 / $0.0997 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16SVP15M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16SVP15M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 120 mΩ | |
Height | 5.9 mm | |
Leakage Current | 0.12 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 51 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 5.3 mm |