-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH8968
|
Newark | Cap Ta Polymer 56Uf 16Vdc 45M Ohm Smd 8 X 7Mm Rohs Compliant: Yes |Panasonic 16SVP56M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5230 / $0.6560 | Buy Now |
DISTI #
98W0238
|
Newark | Aluminum Electrolytic Capacitor, 56Uf, 16V, Radial Can-Smd, Capacitance:56Μf, Voltage(Dc):16V, Capacitor Case/Package:Radial Can - Smd, Esr:0.045Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic 16SVP56M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5970 | Buy Now |
DISTI #
98W0239
|
Newark | Aluminum Electrolytic Capacitor, 56Uf, 16V, Radial Can-Smd, Full Reel, Capacitance:56Μf, Voltage(Dc):16V, Capacitor Case/Package:Radial Can - Smd, Esr:0.045Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%rohs Compliant: Yes |Panasonic 16SVP56M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4630 / $0.6020 | Buy Now |
DISTI #
P16466CT-ND
|
DigiKey | CAP ALUM POLY 56UF 20% 16V SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16 In Stock |
|
$0.4654 / $1.3600 | Buy Now |
DISTI #
16SVP56M
|
Avnet Americas | Aluminum Polymer Capacitor, 56 uF, 16 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 16SVP56M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4449 / $0.5038 | Buy Now |
DISTI #
667-16SVP56M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16volts 56uF ESR 45mohm RoHS: Compliant | 3 |
|
$0.4560 / $1.1500 | Buy Now |
DISTI #
70324209
|
RS | Capacitor, Aluminum Organic Polymer, 16VDC,56uF,45mohm,8x7mm, T&R | Panasonic Electronic Components 16SVP56M RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 1000 |
|
$1.0600 / $1.4100 | Buy Now |
|
Future Electronics | SVP Series 16 V 56 uF Ø8 x 7 mm SMT Polymer Aluminum Solid Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4600 / $0.4950 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
600 In Stock |
|
$0.4407 / $0.5669 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 2975 |
|
$0.3023 / $1.1625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16SVP56M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16SVP56M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 6.9 mm | |
Leakage Current | 0.179 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 94.5 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |