-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2926, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86Y9785
|
Newark | Cap, Alu Elec, Polymer, 100Uf, 16V, Smd, Capacitance:100Μf, Voltage(Dc):16V, Capacitor Case/Package:Radial Can - Smd, Esr:0.024Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 16SVPC100M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 46555 |
|
$0.5320 / $0.9410 | Buy Now |
DISTI #
12AC6836
|
Newark | Cap, 100Μf, 16V, 20%, Radial, Capacitance:100Μf, Voltage Rating:16V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svpc Series, Esr:0.024Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Panasonic 16SVPC100M Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.3530 | Buy Now |
DISTI #
98W0203
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 16V, Radial Can-Smd, Full Reel, Capacitance:100 F, Voltage Rating:16V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svpc Series, Esr:0.024Ohm, Operating Temperature Min:-55 C Rohs Compliant: Yes |Panasonic 16SVPC100M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3850 / $0.4950 | Buy Now |
DISTI #
98W0202
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 16V, Radial Can-Smd, Capacitance:100Μf, Voltage(Dc):16V, Capacitor Case/Package:Radial Can - Smd, Esr:0.024Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic 16SVPC100M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5450 | Buy Now |
DISTI #
P16468CT-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 16V SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9197 In Stock |
|
$0.3250 / $0.9900 | Buy Now |
DISTI #
16SVPC100M
|
Avnet Americas | Aluminum Polymer Capacitor, 100 uF, 16 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 16SVPC100M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3231 / $0.3658 | Buy Now |
DISTI #
86Y9785
|
Avnet Americas | Aluminum Polymer Capacitor, 100 uF, 16 V, ± 20%, Radial Can - SMD, Surface Mount - Product that comes on tape, but is not reeled (Alt: 86Y9785) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 28001 Partner Stock |
|
$0.5430 / $0.9510 | Buy Now |
DISTI #
667-16SVPC100M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16volts 100uF ESR 24mohm RoHS: Compliant | 36580 |
|
$0.3380 / $0.9700 | Buy Now |
DISTI #
70324252
|
RS | Capacitor, Aluminum Organic Polymer, 16VDC,100uF,24mohm,6.3x6mm, T&R | Panasonic Electronic Components 16SVPC100M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $0.9600 | RFQ |
|
Future Electronics | SVPC Series 16 V 100 uF Ø 6.3 x 5.9 mm Surface Mount Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 7000Reel |
|
$0.3450 / $0.3750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16SVPC100M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16SVPC100M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2926, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 24 mΩ | |
Height | 5.9 mm | |
JESD-609 Code | e1 | |
Leakage Current | 0.3 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 124.5 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Width | 6.6 mm |